TAZA105K010LRMC0823 vs TAZA105K010CFLB0923 feature comparison

TAZA105K010LRMC0823 Kyocera AVX Components

Buy Now Datasheet

TAZA105K010CFLB0923 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 1005 , 1005
not_compliant compliant
EAR99 EAR99
1 µF 1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
5000 mΩ 10000 mΩ
1.27 mm 1.27 mm
e0 e4
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch Waffle Pack
POLARIZED POLARIZED
10% 10%
10 V 10 V
MIL-PRF-55365/11 MIL-PRF-55365/4
1005 1005
YES YES
Tin/Lead (Sn/Pb) - hot dipped Gold (Au) - electroplated
J BEND J BEND
1.27 mm 1.27 mm
1 1

Compare TAZA105K010LRMC0823 with alternatives

Compare TAZA105K010CFLB0923 with alternatives