TAZA104J050LRSDTH45 vs TAZA104J050LGMT0745 feature comparison

TAZA104J050LRSDTH45 Kyocera AVX Components

Buy Now Datasheet

TAZA104J050LGMT0745 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1005 , 1005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 0.1 µF 0.1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ 12000 mΩ
Height 1.27 mm 1.27 mm
Leakage Current 0.001 mA
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 30 mA
Size Code 1005 1005
Surface Mount YES YES
Tan Delta 0.06
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Reference Standard MIL-PRF-55365/11
Terminal Finish Matte Tin (Sn)

Compare TAZA104J050LRSDTH45 with alternatives

Compare TAZA104J050LGMT0745 with alternatives