TAZA104J050LDLZ0724 vs TAZA104J050CLMZ0900 feature comparison

TAZA104J050LDLZ0724 Kyocera AVX Components

Buy Now Datasheet

TAZA104J050CLMZ0900 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1005 , 1005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ 22000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e3 e4
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/4
Size Code 1005 1005
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Gold (Au) - electroplated
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare TAZA104J050LDLZ0724 with alternatives

Compare TAZA104J050CLMZ0900 with alternatives