TAS5715PHP vs TAS5704PAPR feature comparison

TAS5715PHP Texas Instruments

Buy Now Datasheet

TAS5704PAPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description 7 X 7 MM, GREEN, PLASTIC, HTQFP-48 HTFQFP, TQFP64,.47SQ
Pin Count 48 64
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 10%
JESD-30 Code S-PQFP-G48 S-PQFP-G64
JESD-609 Code e4 e4
Length 7 mm 10 mm
Moisture Sensitivity Level 3 3
Noise Figure-Nom 106 dB 100 dB
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 48 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Power-Nom 25 W 20 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Equivalence Code TQFP48,.35SQ TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 85 mA 80 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 10 mm
Base Number Matches 2 2
Technology CMOS

Compare TAS5715PHP with alternatives

Compare TAS5704PAPR with alternatives