TAS5710PHP
vs
TAS5704PAPR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
HTQFP-64
HTFQFP, TQFP64,.47SQ
Pin Count
48
64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
S-PQFP-G48
S-PQFP-G64
JESD-609 Code
e4
e4
Length
7 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
48
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Power-Nom
20.2 W
20 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
HTFQFP
Package Equivalence Code
TQFP48,.35SQ
TQFP64,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
77 mA
80 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7 mm
10 mm
Base Number Matches
1
1
Bandwidth-Nom
20 kHz
Noise Figure-Nom
100 dB
Technology
CMOS
Compare TAS5710PHP with alternatives
Compare TAS5704PAPR with alternatives