TAS5615DKD vs TAS5631BPHDR feature comparison

TAS5615DKD Texas Instruments

Buy Now Datasheet

TAS5631BPHDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP QFP
Package Description PLASTIC, HSSOP-44 PLASTIC, HTQFP-64
Pin Count 44 64
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 23 dB
JESD-30 Code R-PDSO-G44 S-PQFP-G64
JESD-609 Code e4 e4
Length 15.9 mm 14 mm
Moisture Sensitivity Level 4 4
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 44 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Power-Nom 300 W 300 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP HTQFP
Package Equivalence Code SSOP44,.55 TQFP64,.63SQ,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 1.2 mm
Supply Voltage-Max (Vsup) 13.2 V 13.2 V
Supply Voltage-Min (Vsup) 10.8 V 10.8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 11 mm 14 mm
Base Number Matches 1 1
Noise Figure-Nom 103 dB

Compare TAS5615DKD with alternatives

Compare TAS5631BPHDR with alternatives