TAS5602DCA
vs
TPA3107D2PAPT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
QFP
Package Description
HTSSOP-56
HTFQFP, QFP64,.47SQ,20
Pin Count
56
64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
22 kHz
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
JESD-30 Code
R-PDSO-G56
S-PQFP-G64
JESD-609 Code
e4
e4
Length
12.5 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
56
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
20 W
15 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTFQFP
Package Equivalence Code
TSSOP56,.3,20
QFP64,.47SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
60 mA
26.5 mA
Supply Voltage-Max (Vsup)
26 V
26 V
Supply Voltage-Min (Vsup)
10 V
10 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6.1 mm
10 mm
Base Number Matches
4
2
Gain
36 dB
Compare TAS5602DCA with alternatives
Compare TPA3107D2PAPT with alternatives