TAS5508PAG vs TAS5508CPAGR feature comparison

TAS5508PAG Texas Instruments

Buy Now Datasheet

TAS5508CPAGR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description GREEN, PLASTIC, TQFP-64 TQFP-64
Pin Count 64 64
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.31.00.01
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP64,.47SQ TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 10 mm 10 mm
Base Number Matches 4 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature Digital supply(Min and Max)(V) : 3-3.6V
JESD-609 Code e4
Moisture Sensitivity Level 4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare TAS5508PAG with alternatives

Compare TAS5508CPAGR with alternatives