TAS5414CTPHD
vs
TAS5414ATDKDMQ1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TQFP-64
|
HSSOP, SSOP36,.56
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2016-12-17
|
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Consumer IC Type |
CLASS D AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
32 dB
|
32 dB
|
JESD-30 Code |
S-PQFP-G64
|
R-PDSO-G36
|
JESD-609 Code |
e4
|
e4
|
Length |
14 mm
|
15.9 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
36
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
79 W
|
116 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTQFP
|
HSSOP
|
Package Equivalence Code |
TQFP64,.63SQ,32
|
SSOP36,.56
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Seated Height-Max |
1.2 mm
|
3.6 mm
|
Supply Voltage-Max (Vsup) |
24 V
|
22 V
|
Supply Voltage-Min (Vsup) |
6 V
|
8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
14 mm
|
11 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SSOP
|
Pin Count |
|
36
|
HTS Code |
|
8542.33.00.01
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
300 mA
|
|
|
|
Compare TAS5414CTPHD with alternatives
Compare TAS5414ATDKDMQ1 with alternatives