TAS5414ATPHDMQ1
vs
TAS5414ATPHDQ1G4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
GREEN, PLASTIC, HTQFP-64
HTQFP, TQFP64,.63SQ,32
Pin Count
64
64
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
32 dB
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e4
e4
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
116 W
116 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTQFP
HTQFP
Package Equivalence Code
TQFP64,.63SQ,32
TQFP64,.63SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
300 mA
Supply Voltage-Max (Vsup)
22 V
22 V
Supply Voltage-Min (Vsup)
8 V
8 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
14 mm
14 mm
Base Number Matches
1
1
Compare TAS5414ATPHDMQ1 with alternatives
Compare TAS5414ATPHDQ1G4 with alternatives