TAS5414ATDKDMQ1 vs TAS5414TDKDQ1 feature comparison

TAS5414ATDKDMQ1 Texas Instruments

Buy Now Datasheet

TAS5414TDKDQ1 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description HSSOP, SSOP36,.56 GREEN, PLASTIC, HSSOP-36
Pin Count 36 36
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 32 dB 32 dB
JESD-30 Code R-PDSO-G36 R-PDSO-G36
JESD-609 Code e4
Length 15.9 mm 15.9 mm
Moisture Sensitivity Level 3
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 116 W 116 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP HSSOP
Package Equivalence Code SSOP36,.56 SSOP36,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 3.6 mm 3.6 mm
Supply Current-Max 300 mA
Supply Voltage-Max (Vsup) 22 V 22 V
Supply Voltage-Min (Vsup) 8 V 8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 11 mm 11 mm
Base Number Matches 1 1
Pbfree Code No

Compare TAS5414ATDKDMQ1 with alternatives

Compare TAS5414TDKDQ1 with alternatives