TAS5182IDCARG4 vs TFA9812HN/N1,557 feature comparison

TAS5182IDCARG4 Texas Instruments

Buy Now Datasheet

TFA9812HN/N1,557 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code TSSOP QFN
Package Description HTSSOP, TSSOP56,.3,20 HVQCCN, LCC48,.27SQ,20
Pin Count 56 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature IT ALSO REQUIRES 9V TO 12.6V SUPPLY
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code R-PDSO-G56 S-PQCC-N48
Length 14 mm 7 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 56 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 100 W 15 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVQCCN
Package Equivalence Code TSSOP56,.3,20 LCC48,.27SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 20 V
Supply Voltage-Min (Vsup) 3 V 8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.1 mm 7 mm
Base Number Matches 1 1
Harmonic Distortion 10%
Supply Current-Max 45 mA

Compare TAS5182IDCARG4 with alternatives

Compare TFA9812HN/N1,557 with alternatives