TAS5182DCARG4 vs TFA9812HN/N1,518 feature comparison

TAS5182DCARG4 Texas Instruments

Buy Now Datasheet

TFA9812HN/N1,518 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code TSSOP QFN
Package Description HTSSOP, TSSOP56,.3,20 HVQCCN,
Pin Count 56 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature IT ALSO REQUIRES 9V TO 12.6V SUPPLY
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code R-PDSO-G56 S-PQCC-N48
JESD-609 Code e4
Length 14 mm 7 mm
Moisture Sensitivity Level 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 56 48
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 100 W 15 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVQCCN
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 20 V
Supply Voltage-Min (Vsup) 3 V 8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm 7 mm
Base Number Matches 1 1
Harmonic Distortion 10%

Compare TAS5182DCARG4 with alternatives

Compare TFA9812HN/N1,518 with alternatives