TAS5036AIPFCRG4
vs
TAS5036APFC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
QFP
Package Description
TFQFP, TQFP80,.55SQ
GREEN, PLASTIC, TQFP-80
Pin Count
80
80
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
Length
12 mm
12 mm
Number of Functions
1
1
Number of Terminals
80
80
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
12 mm
12 mm
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TAS5036AIPFCRG4 with alternatives