TAS2557YZR
vs
MAX97200AEWC+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
VFBGA,
|
VFBGA, BGA12,3X4,16
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2016-12-01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Bandwidth-Nom |
20 kHz
|
|
Consumer IC Type |
CLASS D AUDIO AMPLIFIER
|
CLASS H AUDIO AMPLIFIER
|
JESD-30 Code |
R-PBGA-B42
|
R-PBGA-B12
|
JESD-609 Code |
e1
|
e2
|
Length |
3.475 mm
|
1.68 mm
|
Moisture Sensitivity Level |
1
|
1
|
Noise Figure-Nom |
111 dB
|
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
42
|
12
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
5.7 W
|
0.045 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.635 mm
|
0.69 mm
|
Supply Voltage-Max (Vsup) |
1.95 V
|
1.98 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.62 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN SILVER COPPER NICKEL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3.229 mm
|
1.3 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
BGA
|
Pin Count |
|
12
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Package Equivalence Code |
|
BGA12,3X4,16
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
1.7 mA
|
Technology |
|
BICMOS
|
|
|
|
Compare TAS2557YZR with alternatives
Compare MAX97200AEWC+ with alternatives