TAS2553YFFR vs SSM2377ACBZ-RL feature comparison

TAS2553YFFR Texas Instruments

Buy Now Datasheet

SSM2377ACBZ-RL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description DSBGA-30 1.20 X 1.20 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-9
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Gain 15 dB 12 dB
JESD-30 Code R-PBGA-B30 S-PBGA-B9
JESD-609 Code e1 e3
Length 2.855 mm 1.24 mm
Moisture Sensitivity Level 1 1
Noise Figure-Nom 94 dB
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 30 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2.8 W 3.17 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA30,5X6,16 BGA9,3X3,16
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 0.625 mm 0.645 mm
Supply Current-Max 30 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 2.575 mm 1.24 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 9
Manufacturer Package Code CB-9-4
Qualification Status Not Qualified

Compare TAS2553YFFR with alternatives

Compare SSM2377ACBZ-RL with alternatives