TAS2552YFFR
vs
MAX9759ETE+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
DSBGA-30
|
4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WGGC, TQFN-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Additional Feature |
GAIN RANGE IS MINUS 7 DB TO PLUS 24 DB
|
|
Bandwidth-Nom |
20 kHz
|
22 kHz
|
Consumer IC Type |
CLASS D AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
JESD-30 Code |
R-PBGA-B30
|
S-XQCC-N16
|
JESD-609 Code |
e1
|
e3
|
Length |
2.855 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Noise Figure-Nom |
94 dB
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
30
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
4 W
|
4.3 W
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VFBGA
|
HVQCCN
|
Package Equivalence Code |
BGA30,5X6,16
|
LCC16,.16SQ,25
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.625 mm
|
0.8 mm
|
Supply Current-Max |
30 mA
|
12 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Matte Tin (Sn) - annealed
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.575 mm
|
4 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
16-LFCSP-4X4X0.75
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
16-LFCSP-4X4X0.75
|
Date Of Intro |
|
2005-05-17
|
Gain |
|
24 dB
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BICMOS
|
|
|
|
Compare TAS2552YFFR with alternatives
Compare MAX9759ETE+ with alternatives