TAS226J015P1C vs M39003/01-5022H feature comparison

TAS226J015P1C Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/01-5022H Vishay Sprague

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities +/-5% Capacitance Tolerance
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.002 mA 0.002 mA
Length 12.04 mm 12.04 mm
Manufacturer Series TAS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 15 V 15 V
Series TAS
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e0
Packing Method BULK
Reference Standard MIL-PRF-39003/01
Terminal Finish Tin/Lead (Sn/Pb)

Compare TAS226J015P1C with alternatives

Compare M39003/01-5022H with alternatives