TAS157J006P1F-F vs T212C157J006DSC feature comparison

TAS157J006P1F-F Cornell Dubilier Electronics Inc

Buy Now Datasheet

T212C157J006DSC KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.0045 mA 0.0045 mA
Manufacturer Series TAS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6 V 6 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.21.00.20
Packing Method AMMO PACK

Compare TAS157J006P1F-F with alternatives

Compare T212C157J006DSC with alternatives