TAP686M006CRS
vs
TEP686M006HSB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2626
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.40
8532.21.00.40
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Kyocera AVX
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
6.5 mm
6.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1800 mΩ
1800 mΩ
JESD-609 Code
e3
e0
Leakage Current
0.0034 mA
0.0034 mA
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Reference Standard
CECC30201-032
Surface Mount
NO
NO
Tan Delta
0.08
0.08
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Pitch
5 mm
6.35 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
ESR IS MEASURED AT 100 KHZ
Compare TAP686M006CRS with alternatives
Compare TEP686M006HSB with alternatives