TAP336K035CRW
vs
TB33/35K250
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVX CORP
NEMCO ELECTRONICS CORP
Package Description
, 3535
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.40
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Kyocera AVX
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9 mm
9 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
1000 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.0092 mA
Length
14.5 mm
14.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
TR, 14 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Reference Standard
CECC30201-032
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5 mm
6.35 mm
Terminal Shape
WIRE
Base Number Matches
1
27
Series
TB(K TOL,35V)
Compare TAP336K035CRW with alternatives
Compare TB33/35K250 with alternatives