TAP335K035DTS vs TB3.3/35KFTR feature comparison

TAP335K035DTS Kyocera AVX Components

Buy Now Datasheet

TB3.3/35KFTR Nemco Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer AVX CORP NEMCO ELECTRONICS CORP
Package Description , 2020 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 4000 mΩ
JESD-609 Code e3 e3
Leakage Current 0.0009 mA
Length 8.5 mm 8.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard CECC30201-032
Surface Mount NO
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.5 mm 2.54 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series TB(K TOL,35V)

Compare TAP335K035DTS with alternatives

Compare TB3.3/35KFTR with alternatives