TAP226M025HSB vs TAP226M025CRS feature comparison

TAP226M025HSB Kyocera AVX Components

Buy Now Datasheet

TAP226M025CRS Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2828 , 2828
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40 8532.21.00.40
Factory Lead Time 17 Weeks 17 Weeks
Samacsys Manufacturer Kyocera AVX Kyocera AVX
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7 mm 7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 1500 mΩ
JESD-609 Code e3 e3
Leakage Current 0.0044 mA 0.0044 mA
Length 12 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard CECC30201-032 CECC30201-032
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 6.35 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TAP226M025HSB with alternatives

Compare TAP226M025CRS with alternatives