TAP155M025DTW vs TEP155M025SCS feature comparison

TAP155M025DTW Kyocera AVX Components

Buy Now Datasheet

TEP155M025SCS Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1818 , 1818
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40 8532.21.00.40
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.5 mm 4.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 8000 mΩ
JESD-609 Code e3 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR, 14 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard CECC30201-032
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature ESR IS MEASURED AT 100 KHZ

Compare TAP155M025DTW with alternatives

Compare TEP155M025SCS with alternatives