TAP106K25SRS
vs
TAP106K25DCS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.40
8532.21.00.40
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
e3
Leakage Current
0.002 mA
0.002 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
AMMO PACK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Surface Mount
NO
NO
Tan Delta
0.08
0.08
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Manufacturer Series
TAP
Compare TAP106K25SRS with alternatives
Compare TAP106K25DCS with alternatives