TAP106K16FCS vs RCDB20106K016B feature comparison

TAP106K16FCS Kyocera AVX Components

Buy Now Datasheet

RCDB20106K016B RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP RCD COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e4
Leakage Current 0.0012 mA
Manufacturer Series TAP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Finish Matte Tin (Sn) GOLD
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TAP106K16FCS with alternatives

Compare RCDB20106K016B with alternatives