TAP106K035DTS
vs
204M3502106KCF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
AVX CORP
|
MATSUO ELECTRIC CO LTD
|
Package Description |
, 2424
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.40
|
|
Factory Lead Time |
17 Weeks
|
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
6 mm
|
6 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
2000 mΩ
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.0028 mA
|
0.0035 mA
|
Length |
10 mm
|
10 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
AMMO PACK
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Reference Standard |
CECC30201-032
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.08
|
0.06
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Pitch |
2.5 mm
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TAP106K035DTS with alternatives
Compare 204M3502106KCF with alternatives