TAJV477K006A vs LSR470/6ZK100 feature comparison

TAJV477K006A Kyocera AVX Components

Buy Now Datasheet

LSR470/6ZK100 Nemco Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVX CORP NEMCO ELECTRONICS CORP
Package Description , 2924 , 2924
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 0.0004 mΩ 100 mΩ
Height 3.45 mm 3.45 mm
JESD-609 Code e4 e3
Leakage Current 0.028 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard AEC-Q200
Size Code 2924 2924
Surface Mount YES
Tan Delta 0.1
Terminal Finish Gold (Au) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Series LSR(LOW ESR)

Compare TAJV477K006A with alternatives

Compare LSR470/6ZK100 with alternatives