TAJS475M016SNJ vs PCT4.7/16ALMLF feature comparison

TAJS475M016SNJ Kyocera AVX Components

Buy Now Datasheet

PCT4.7/16ALMLF Nemco Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP NEMCO ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 4500 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e3 e3
Leakage Current 0.0008 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 13 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 51 mA
Size Code 1206 1206
Surface Mount YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Series PCT(16 VOLT)LP

Compare TAJS475M016SNJ with alternatives

Compare PCT4.7/16ALMLF with alternatives