TAJS475M016PNJ vs TMCUA1C475MTR2F feature comparison

TAJS475M016PNJ Kyocera AVX Components

Buy Now Datasheet

TMCUA1C475MTR2F Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 1206 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
JESD-609 Code e3 e3
Leakage Current 0.0008 mA 0.0008 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 4000 mΩ
Ripple Current 140 mA

Compare TAJS475M016PNJ with alternatives

Compare TMCUA1C475MTR2F with alternatives