TAJS335K004KNJ vs NTC-P335K4TRA2 feature comparison

TAJS335K004KNJ Kyocera AVX Components

Buy Now Datasheet

NTC-P335K4TRA2 NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP NIC COMPONENTS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 18000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e0
Leakage Current 0.0005 mA 0.000132 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 24 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.04
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Custom Capabilities Size B2 In Development Contact NIC
Series NTC-P

Compare TAJS335K004KNJ with alternatives

Compare NTC-P335K4TRA2 with alternatives