TAJS104K035YNJ Kyocera AVX ComponentsBuy Now Datasheet |
TBJA104K035RDLB0945 Kyocera AVX ComponentsBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 1206 | , 1206 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 0.1 µF | 0.1 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
Height | 1.6 mm | 1.6 mm |
JESD-609 Code | e3 | e4 |
Length | 3.2 mm | 3.2 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | SMT |
Packing Method | TR, PLASTIC, 7 INCH | TR, 7 Inch |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 35 V | 35 V |
Size Code | 1206 | 1206 |
Surface Mount | YES | YES |
Terminal Finish | Matte Tin (Sn) | Gold (Au) |
Terminal Shape | J BEND | J BEND |
Width | 1.6 mm | 1.6 mm |
Base Number Matches | 1 | 1 |
ESR | 20000 mΩ | |