TAJR685M004BNJ vs PCT6.8/4XLM feature comparison

TAJR685M004BNJ Kyocera AVX Components

Buy Now Datasheet

PCT6.8/4XLM Nemco Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP NEMCO ELECTRONICS CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5200 mΩ 5200 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e4 e3
Leakage Current 0.0005 mA
Length 2.05 mm 2.05 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 13 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 41 mA
Size Code 0805 0805
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
Series PCT(4 VOLT)LP

Compare TAJR685M004BNJ with alternatives

Compare PCT6.8/4XLM with alternatives