TAJR684M020ANJ
vs
TCA684M020T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
EXXELIA GROUP
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.21.00.50
|
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
|
Capacitance |
0.68 µF
|
0.68 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
20000 mΩ
|
|
Height |
1.2 mm
|
1.2 mm
|
JESD-609 Code |
e4
|
|
Leakage Current |
0.0005 mA
|
|
Length |
2.05 mm
|
2 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PLASTIC, 7 INCH
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Ripple Current |
21 mA
|
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
|
Tan Delta |
0.04
|
|
Terminal Finish |
Gold (Au)
|
|
Terminal Shape |
J BEND
|
|
Width |
1.3 mm
|
1.2 mm
|
Base Number Matches |
1
|
2
|
Series |
|
TCA(20V)
|
|
|
|
Compare TAJR684M020ANJ with alternatives
Compare TCA684M020T with alternatives