TAJR684M016RNJ vs XRCA45684M016STLF feature comparison

TAJR684M016RNJ Kyocera AVX Components

Buy Now Datasheet

XRCA45684M016STLF PRO-AN Electronic Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP PRO-AN ELECTRONIC CO LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 25000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e3
Leakage Current 0.0005 mA
Length 2.05 mm 2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 19 mA
Size Code 0805 0805
Surface Mount YES
Tan Delta 0.04
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 1.3 mm 1.3 mm
Base Number Matches 2 1
Series CA45(16V)S

Compare TAJR684M016RNJ with alternatives

Compare XRCA45684M016STLF with alternatives