TAJR474M025SNJV vs 278M2502474MR feature comparison

TAJR474M025SNJV Kyocera AVX Components

Buy Now Datasheet

278M2502474MR Matsuo Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP MATSUO ELECTRIC CO LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
JESD-609 Code e3
Length 2.05 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0805 0805
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND J BEND
Width 1.3 mm 1.25 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Leakage Current 0.0005 mA
Package Shape RECTANGULAR PACKAGE
Tan Delta 0.04

Compare TAJR474M025SNJV with alternatives

Compare 278M2502474MR with alternatives