TAJR334K020S vs 278M2002334KPS feature comparison

TAJR334K020S Kyocera AVX Components

Buy Now Datasheet

278M2002334KPS Matsuo Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP MATSUO ELECTRIC CO LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.33 µF 0.33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm
JESD-609 Code e3 e3
Leakage Current 0.0005 mA 0.0005 mA
Length 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape J BEND J BEND
Width 1.3 mm
Base Number Matches 3 1
Pbfree Code Yes
Manufacturer Series M

Compare TAJR334K020S with alternatives

Compare 278M2002334KPS with alternatives