TAJR156M006SNJV vs 292D156X06R3R8W035 feature comparison

TAJR156M006SNJV Kyocera AVX Components

Buy Now Datasheet

292D156X06R3R8W035 Vishay Sprague

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP VISHAY SPRAGUE
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4100 mΩ
Height 1.2 mm
JESD-609 Code e3 e0
Length 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0805 0805
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape J BEND WRAPAROUND
Width 1.3 mm
Base Number Matches 1 2
HTS Code 8532.21.00.50
Leakage Current 0.0009 mA
Manufacturer Series 292D
Package Shape RECTANGULAR PACKAGE
Ripple Current 85 mA
Tan Delta 0.1

Compare TAJR156M006SNJV with alternatives

Compare 292D156X06R3R8W035 with alternatives