TAJR105M020ANJ vs TM8W105M020UBZ feature comparison

TAJR105M020ANJ Kyocera AVX Components

Buy Now Datasheet

TM8W105M020UBZ Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 0805 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR is MEASURED AT 100KHZ,
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 20000 mΩ 8000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e4
Leakage Current 0.0005 mA 0.0002 mA
Length 2.05 mm 2.06 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 21 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.04 0.08
Terminal Finish Gold (Au)
Terminal Shape J BEND WRAPAROUND
Width 1.3 mm 1.35 mm
Base Number Matches 1 2
Factory Lead Time 12 Weeks

Compare TAJR105M020ANJ with alternatives

Compare TM8W105M020UBZ with alternatives