TAJJ475M004RNJ vs TCSCM0G475MJCL feature comparison

TAJJ475M004RNJ Kyocera AVX Components

Buy Now Datasheet

TCSCM0G475MJCL Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0005 mA 0.0005 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish MATTE TIN
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Height 0.85 mm
Length 1.6 mm
Package Style SMT
Width 0.85 mm

Compare TAJJ475M004RNJ with alternatives

Compare TCSCM0G475MJCL with alternatives