TAJJ475M004R vs TMC0GJ475MLRHT feature comparison

TAJJ475M004R Kyocera AVX Components

Buy Now Datasheet

TMC0GJ475MLRHT KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP KOA SPEER ELECTRONICS INC
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e3
Leakage Current 0.0005 mA 0.0005 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Manufacturer Series TMC

Compare TAJJ475M004R with alternatives

Compare TMC0GJ475MLRHT with alternatives