TAJD157K016TNJV vs TBJD157K016LSLC0000 feature comparison

TAJD157K016TNJV Kyocera AVX Components

Buy Now Datasheet

TBJD157K016LSLC0000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 13 Weeks
Samacsys Manufacturer Kyocera AVX
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 150 mΩ
Height 2.9 mm 2.9 mm
JESD-609 Code e3 e0
Leakage Current 0.024 mA 0.024 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Ripple Current 163 mA 400 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code No
Package Shape RECTANGULAR PACKAGE

Compare TAJD157K016TNJV with alternatives

Compare TBJD157K016LSLC0000 with alternatives