TAJD107M006RNJY
vs
277E6301107MN
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
MATSUO ELECTRIC CO LTD
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, 7 INCH
|
TAPE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Reference Standard |
CECC30801-005
|
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
J BEND
|
J BEND
|
Base Number Matches |
1
|
1
|
Leakage Current |
|
0.0063 mA
|
Tan Delta |
|
0.1
|
|
|
|
Compare TAJD107M006RNJY with alternatives
Compare 277E6301107MN with alternatives