TAJB476M010TNJ vs TCFGB1A476M8R feature comparison

TAJB476M010TNJ Kyocera AVX Components

Buy Now Datasheet

TCFGB1A476M8R ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP ROHM CO LTD
Package Description CHIP , 1411
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 14 Weeks, 3 Days
Samacsys Manufacturer Kyocera AVX ROHM Semiconductor
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e1
Leakage Current 0.0047 mA 0.0047 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard AEC-Q200
Ripple Current 117 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.1
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN SILVER COPPER
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare TAJB476M010TNJ with alternatives

Compare TCFGB1A476M8R with alternatives