TAJB335K025HNJY Kyocera AVX ComponentsBuy Now Datasheet |
TBJB335K025LRSD0923 Kyocera AVX ComponentsBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 1411 | , 1411 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 3.3 µF | 3.3 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
JESD-609 Code | e0 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Packing Method | TR, 7 INCH | TR, 7 INCH |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Reference Standard | CECC30801-005 | |
Size Code | 1411 | 1411 |
Surface Mount | YES | YES |
Terminal Finish | Tin/Lead (Sn/Pb) | Gold (Au) |
Terminal Shape | J BEND | J BEND |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
Package Style | SMT | |