TAJB227M002Y
vs
SY8-0E227M-RB
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KYOCERA CORP
|
ELNA CO LTD
|
Package Description |
,
|
, 1411
|
Reach Compliance Code |
unknown
|
unknown
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series |
TAJ
|
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
Capacitance |
|
220 µF
|
ESR |
|
1000 mΩ
|
Height |
|
1.9 mm
|
Length |
|
3.5 mm
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR
|
Polarity |
|
NON-POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
2.5 V
|
Series |
|
SY
|
Size Code |
|
1411
|
Width |
|
2.8 mm
|
|
|
|
Compare SY8-0E227M-RB with alternatives