TAJB225M035Y
vs
TBJB225M035CSSD0745
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KYOCERA CORP
|
AVX CORP
|
Package Description |
,
|
, 1411
|
Reach Compliance Code |
unknown
|
compliant
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series |
TAJ
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Capacitance |
|
2.2 µF
|
ESR |
|
2000 mΩ
|
Height |
|
1.9 mm
|
JESD-609 Code |
|
e3
|
Length |
|
3.5 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR, 13 INCH
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
35 V
|
Reference Standard |
|
MIL-PRF-55365/8
|
Size Code |
|
1411
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
Terminal Shape |
|
J BEND
|
Width |
|
2.8 mm
|
|
|
|
Compare TBJB225M035CSSD0745 with alternatives