TAJB106M010RNJ vs TBJB106M010RCSC0745 feature comparison

TAJB106M010RNJ Kyocera AVX Components

Buy Now Datasheet

TBJB106M010RCSC0745 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes Yes
Active Active
KYOCERA AVX COMPONENTS CORP AVX CORP
CHIP , 1411
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
Kyocera AVX
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2100 mΩ 2200 mΩ
1.9 mm 1.9 mm
e3 e3
0.001 mA
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PLASTIC, 7 INCH Waffle Pack
POLARIZED POLARIZED
20% 20%
10 V 10 V
80 mA
1210 1411
YES YES
0.06
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare TAJB106M010RNJ with alternatives

Compare TBJB106M010RCSC0745 with alternatives