TAJB106K006H vs TA6R3TCR106KBR feature comparison

TAJB106K006H Kyocera AVX Components

Buy Now Datasheet

TA6R3TCR106KBR VENKEL LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP VENKEL LTD
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 1411 1210
Surface Mount YES YES
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Pbfree Code Yes
Height 1.9 mm
JESD-609 Code e3
Leakage Current 0.0006 mA
Length 3.5 mm
Package Style SMT
Tan Delta 0.08
Terminal Finish MATTE TIN
Width 2.8 mm

Compare TAJB106K006H with alternatives

Compare TA6R3TCR106KBR with alternatives