TAJA475M006B vs NRU475M06 feature comparison

TAJA475M006B Kyocera AVX Components

Buy Now Datasheet

NRU475M06 TOKIN Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP TOKIN CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4
Manufacturer Series TAJ NR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 13 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Gold (Au)
Terminal Shape J BEND WRAPAROUND
Base Number Matches 1 3
Tan Delta 0.08

Compare TAJA475M006B with alternatives

Compare NRU475M06 with alternatives